
313SX4-H33 | |
|---|---|
DigiKey Part Number | 480-313SX4-H33-ND |
Manufacturer | |
Manufacturer Product Number | 313SX4-H33 |
Description | SWITCH SNAP ACTION SPDT 1A 125V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 60gf | |
Release Force | 11gf | |
Operating Position | 0.557" (14.15mm) | |
Pretravel | 0.050" (1.27mm) | |
Differential Travel | 0.015" (0.38mm) | |
Overtravel | 0.010" (0.25mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £39.33000 | £393.30 |
| Unit Price without VAT: | £39.33000 |
|---|---|
| Unit Price with VAT: | £47.19600 |

