
311SX66-H392 | |
|---|---|
DigiKey Part Number | 311SX66-H392-ND |
Manufacturer | |
Manufacturer Product Number | 311SX66-H392 |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style PC Pin |
Series | Operating Force 50gf |
Packaging Bulk | Release Force 9.177gf |
Part Status Obsolete | Operating Position 0.332" (8.43mm) |
Circuit SPDT | Pretravel 0.065" (1.65mm) |
Switch Function On-Mom | Differential Travel 0.020" (0.5mm) |
Current Rating (Amps) 5A (AC/DC) | Overtravel 0.014" (0.35mm) |
Voltage Rating - AC 125 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 28 V | Operating Temperature -55°C ~ 125°C |
Actuator Type Lever, Straight | Base Product Number |

