
311SX2-H33 | |
|---|---|
DigiKey Part Number | 480-4233-ND |
Manufacturer | |
Manufacturer Product Number | 311SX2-H33 |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 30gf | |
Release Force | 5.099gf | |
Operating Position | 0.325" (8.25mm) | |
Pretravel | 0.114" (2.9mm) | |
Differential Travel | 0.035" (0.9mm) | |
Overtravel | 0.025" (0.6mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £30.56800 | £305.68 |
| Unit Price without VAT: | £30.56800 |
|---|---|
| Unit Price with VAT: | £36.68160 |

