
311SM730-T2 | |
|---|---|
DigiKey Part Number | 311SM730-T2-ND |
Manufacturer | |
Manufacturer Product Number | 311SM730-T2 |
Description | SWITCH SNAP ACTION SPDT 4A 250V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Solder Turret |
Series | Operating Force 14gf |
Packaging Bulk | Release Force 2.039gfm |
Part Status Active | Operating Position 0.335" (8.5mm) |
Circuit SPDT | Pretravel 0.100" (2.5mm) |
Switch Function On-Mom | Differential Travel 0.015" (0.38mm) |
Current Rating (Amps) 4A (AC), 5A (DC) | Overtravel 0.045" (1.1mm) |
Voltage Rating - AC 250 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -55°C ~ 125°C |
Actuator Type Lever, Straight | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £16.06700 | £160.67 |
| Unit Price without VAT: | £16.06700 |
|---|---|
| Unit Price with VAT: | £19.28040 |

