
311SM25-T | |
|---|---|
DigiKey Part Number | 311SM25-T-ND |
Manufacturer | |
Manufacturer Product Number | 311SM25-T |
Description | SWITCH SNAP ACTION SPDT 1A 125V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Solder Turret |
Series | Operating Force 40gf |
Packaging Bulk | Release Force 7.138gf |
Part Status Active | Operating Position 0.460" (11.7mm) |
Circuit SPDT | Pretravel 0.085" (2.16mm) |
Switch Function On-Mom | Differential Travel 0.020" (0.5mm) |
Current Rating (Amps) 1A (AC/DC) | Overtravel 0.018" (0.45mm) |
Voltage Rating - AC 125 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -55°C ~ 125°C |
Actuator Type Lever, Simulated Roller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £29.02700 | £290.27 |
| Unit Price without VAT: | £29.02700 |
|---|---|
| Unit Price with VAT: | £34.83240 |

