
311SM17-H58 | |
|---|---|
DigiKey Part Number | 311SM17-H58-ND |
Manufacturer | |
Manufacturer Product Number | 311SM17-H58 |
Description | SWITCH SNAP ACTION SPDT 1A 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Quick Connect - 0.058" (Round) |
Series | Operating Force 15gf |
Packaging Bulk | Release Force 2.039gfm |
Part Status Active | Operating Position 0.280" (7.1mm) |
Circuit SPDT | Pretravel 0.310" (7.9mm) |
Switch Function On-Mom | Differential Travel 0.110" (2.8mm) |
Current Rating (Amps) 1A (AC/DC) | Overtravel 0.057" (1.45mm) |
Voltage Rating - AC 125 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -55°C ~ 125°C |
Actuator Type Lever, Straight | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £25.36080 | £1,268.04 |
| Unit Price without VAT: | £25.36080 |
|---|---|
| Unit Price with VAT: | £30.43296 |

