Similar

311SM1018-T | |
|---|---|
DigiKey Part Number | 311SM1018-T-ND |
Manufacturer | |
Manufacturer Product Number | 311SM1018-T |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Solder Turret |
Series | Operating Force 15gf |
Packaging Bulk | Release Force 2.039gfm |
Part Status Obsolete | Operating Position 0.345" (8.8mm) |
Circuit SPDT | Pretravel 0.274" (7.0mm) |
Switch Function On-Mom | Differential Travel 0.110" (2.8mm) |
Current Rating (Amps) 100mA (AC/DC) | Overtravel 0.057" (1.45mm) |
Voltage Rating - AC 125 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -55°C ~ 125°C |
Actuator Type Lever, Straight | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 311SM701-T | Honeywell Sensing and Productivity Solutions | 1,084 | 480-4232-ND | £14.89000 | Similar |


