
3100U 00031462 | |
|---|---|
DigiKey Part Number | 3100U00031462-ND |
Manufacturer | |
Manufacturer Product Number | 3100U 00031462 |
Description | THERMOSTAT 93DEG C SPST-NO CYL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermostat 199°F (93°C) SPST-NO Cylinder with Mounting Flange Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NO | |
Switching Temperature | 199°F (93°C) | |
Reset Temperature | 180°F (82°C) | |
Current Rating - AC | 1.5A (240V), 6A (120V) | |
Current Rating - DC | - | |
Tolerance | ±5°F (±2.8°C) | |
Switching Cycles | 6K | |
Termination Style | Solder Lug | |
Mounting Type | Chassis Mount | |
Package / Case | Cylinder with Mounting Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £129.38500 | £6,469.25 |
| Unit Price without VAT: | £129.38500 |
|---|---|
| Unit Price with VAT: | £155.26200 |



