Image for 3100   01140003 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3100 01140003

DigiKey Part Number
480-310001140003-ND
Manufacturer
Manufacturer Product Number
3100 01140003
Description
HERMETIC THERMOSTAT
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Thermostat
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating - AC
3A (240V), 7A (30V)
Manufacturer
Honeywell Sensing and Productivity Solutions
Current Rating - DC
7A (30V)
Series
Switching Cycles
5K
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£202.09000£2,020.90
Manufacturers Standard Package
Unit Price without VAT:£202.09000
Unit Price with VAT:£242.50800