Image for 3100   00040372 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3100 00040372

DigiKey Part Number
480-310000040372-ND
Manufacturer
Manufacturer Product Number
3100 00040372
Description
HERMETIC THERMOSTAT
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Thermostat
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
-
Switching Temperature
-
Reset Temperature
-
Current Rating - AC
3A (240V), 7A (30V)
Current Rating - DC
7A (30V)
Tolerance
-
Switching Cycles
5K
Termination Style
-
Mounting Type
-
Package / Case
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£148.42500£1,484.25
Manufacturers Standard Package
Unit Price without VAT:£148.42500
Unit Price with VAT:£178.11000