
3100 00010906 | |
|---|---|
DigiKey Part Number | 480-310000010906-ND |
Manufacturer | |
Manufacturer Product Number | 3100 00010906 |
Description | HERMETIC THERMOSTAT |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Thermostat |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | - | |
Switching Temperature | - | |
Reset Temperature | - | |
Current Rating - AC | 3A (240V), 7A (30V) | |
Current Rating - DC | 7A (30V) | |
Tolerance | - | |
Switching Cycles | 5K | |
Termination Style | - | |
Mounting Type | - | |
Package / Case | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £144.71200 | £1,447.12 |
| Unit Price without VAT: | £144.71200 |
|---|---|
| Unit Price with VAT: | £173.65440 |

