
308NPC100K | |
|---|---|
DigiKey Part Number | 308NPC104-ND |
Manufacturer | |
Manufacturer Product Number | 308NPC100K |
Description | POT 100K OHM 1/2W PLASTIC LINEAR |
Customer Reference | |
Detailed Description | 100k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.5W, 1/2W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance (Ohms) | 100k | |
Tolerance | ±10% | |
Power (Watts) | 0.5W, 1/2W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 295° | |
Resistive Material | Conductive Plastic | |
Termination Style | PC Pins | |
Actuator Type | Slotted | |
Actuator Length | 0.750" (19.05mm) | |
Actuator Diameter | 0.125" (3.18mm) | |
Bushing Thread | 1/4-32 | |
Mounting Type | Panel Mount | |
Size - Body | Square - 0.500" x 0.500" Face (12.70mm x 12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £20.62000 | £20.62 |
| 10 | £17.11400 | £171.14 |
| 25 | £15.87840 | £396.96 |
| 50 | £15.00060 | £750.03 |
| 100 | £14.16930 | £1,416.93 |
| 300 | £13.13423 | £3,940.27 |
| Unit Price without VAT: | £20.62000 |
|---|---|
| Unit Price with VAT: | £24.74400 |

