
3050 | |
|---|---|
DigiKey Part Number | 480-2791-ND |
Manufacturer | |
Manufacturer Product Number | 3050 |
Description | SENSOR VRS SINE WAVE WIRE LEADS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Magnetic VRS (Passive) Ferrous Metals, Gear Tooth Sine Wave Wire Leads Barrel, Stainless Steel |
Datasheet | Datasheet |
Category | Output Type Sine Wave |
Manufacturer Honeywell Sensing and Productivity Solutions | Actuator Material Ferrous Metals, Gear Tooth |
Series | Termination Style Wire Leads |
Packaging Box | Frequency 60 kHz |
Part Status Active | Operating Temperature -55°C ~ 120°C |
Type VRS (Passive) | Package / Case Barrel, Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £77.02000 | £77.02 |
| 5 | £75.54400 | £377.72 |
| Unit Price without VAT: | £77.02000 |
|---|---|
| Unit Price with VAT: | £92.42400 |

