
3010HTB | |
|---|---|
DigiKey Part Number | 480-3010HTB-ND |
Manufacturer | |
Manufacturer Product Number | 3010HTB |
Description | SENSOR VRS SINE WAVE WIRE LEADS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Magnetic VRS (Passive) Ferrous Metals, Gear Tooth Sine Wave Wire Leads Barrel, Stainless Steel |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | VRS (Passive) | |
Output Type | Sine Wave | |
Actuator Material | Ferrous Metals, Gear Tooth | |
Termination Style | Wire Leads | |
Frequency | 50 kHz | |
Voltage - Supply | - | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -55°C ~ 230°C | |
Package / Case | Barrel, Stainless Steel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £299.32850 | £5,986.57 |
| Unit Price without VAT: | £299.32850 |
|---|---|
| Unit Price with VAT: | £359.19420 |

