
3001 00340136 | |
|---|---|
DigiKey Part Number | 480-300100340136-ND |
Manufacturer | |
Manufacturer Product Number | 3001 00340136 |
Description | NON-HERMETIC THERMOSTAT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Thermostat |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | - | |
Switching Temperature | - | |
Reset Temperature | - | |
Current Rating - AC | 3A (240V), 7A (30V) | |
Current Rating - DC | 7A (30V) | |
Tolerance | - | |
Switching Cycles | 5K | |
Termination Style | - | |
Mounting Type | - | |
Package / Case | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £1,179.41300 | £11,794.13 |
| Unit Price without VAT: | £1,179.41300 |
|---|---|
| Unit Price with VAT: | £1,415.29560 |

