
2VB1 | |
|---|---|
DigiKey Part Number | 480-2VB1-ND |
Manufacturer | |
Manufacturer Product Number | 2VB1 |
Description | SEALED SWITCH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT x 2 Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT x 2 | |
Switch Function | On-On | |
Current Rating (Amps) | 6A (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Roller Plunger | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Force | 2268gf | |
Release Force | 227gf | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | 0.031" (0.80mm) | |
Overtravel | 0.250" (6.35mm) | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £1,541.44100 | £15,414.41 |
| Unit Price without VAT: | £1,541.44100 |
|---|---|
| Unit Price with VAT: | £1,849.72920 |

