
2TP312-16 | |
|---|---|
DigiKey Part Number | 480-2TP312-16-ND |
Manufacturer | |
Manufacturer Product Number | 2TP312-16 |
Description | SWITCH ROCKER DPDT 15A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 15A (AC) 125 V Panel Mount, Flange |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Flange | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Clear | |
Actuator Marking | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Approval Agency | CE, CSA, UKCA, UL | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £107.39880 | £5,369.94 |
| Unit Price without VAT: | £107.39880 |
|---|---|
| Unit Price with VAT: | £128.87856 |

