Image for 2TP1-5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2TP1-5

DigiKey Part Number
2TP1-5-ND
Manufacturer
Manufacturer Product Number
2TP1-5
Description
SWITCH ROCKER DPDT 10A 125V
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Rocker Switch DPDT 10A (AC) 125 V Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Flange
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
White
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Ingress Protection
-
Features
Sealed
Panel Cutout Dimensions
Rectangular - 38.40mm x 23.90mm
Operating Temperature
-54°C ~ 71°C
Approval Agency
CE, CSA, UKCA, UL
Mechanical Life
-
Electrical Life
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
50£107.13660£5,356.83
Unit Price without VAT:£107.13660
Unit Price with VAT:£128.56392