
2TL47-10 | |
|---|---|
DigiKey Part Number | 2TL47-10-ND |
Manufacturer | |
Manufacturer Product Number | 2TL47-10 |
Description | SWITCH TOGGLE SP3T 15A 125V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SP3T Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 15A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | - | |
Actuator Length | 22.22mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 12.40mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | Environment Sealed | |
Features | Jumper needed to achieve triple throw | |
Operating Temperature | -65°C ~ 71°C | |
Actuator Material | Polyamide (PA), Nylon | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £80.48180 | £4,024.09 |
| Unit Price without VAT: | £80.48180 |
|---|---|
| Unit Price with VAT: | £96.57816 |

