
2TL119-12-A03 | |
|---|---|
DigiKey Part Number | 2TL119-12-A03-ND |
Manufacturer | |
Manufacturer Product Number | 2TL119-12-A03 |
Description | SWITCH TOGGLE DPDT 15A 125V |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Length 29.13mm |
Mfr | Illumination Non-Illuminated |
Series | Termination Style Screw Terminal |
Packaging Bulk | Panel Cutout Dimensions Circular - 12.40mm Dia |
Part Status Obsolete | Bushing Thread 15/32-32 |
Mounting Type Panel Mount | Ingress Protection Environment Sealed |
Circuit | Features Blue Actuator |
Switch Function | Operating Temperature -65°C ~ 71°C |
Current Rating (Amps) 15A (AC) | Actuator Material Thermoplastic |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Flatted |

