
2PB646A | |
|---|---|
DigiKey Part Number | 480-2PB646A-ND |
Manufacturer | |
Manufacturer Product Number | 2PB646A |
Description | SWITCH, PUSHBUTTON |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT x 2 Standard Panel Mount, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 1A (DC) | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -55°C ~ 85°C | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £278.34740 | £27,834.74 |
| Unit Price without VAT: | £278.34740 |
|---|---|
| Unit Price with VAT: | £334.01688 |

