
2PB536 | |
|---|---|
DigiKey Part Number | 2PB536-ND |
Manufacturer | |
Manufacturer Product Number | 2PB536 |
Description | SWITCH PUSH SPDTX2 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT x 2 Standard (Footswitch) Panel Mount, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard (Footswitch) | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | - | |
Actuator Type | Round, Plunger, Metal | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £200.05150 | £20,005.15 |
| Unit Price without VAT: | £200.05150 |
|---|---|
| Unit Price with VAT: | £240.06180 |

