
2MT1-4 | |
|---|---|
DigiKey Part Number | 480-2MT1-4-ND |
Manufacturer | |
Manufacturer Product Number | 2MT1-4 |
Description | SWITCH TOGGLE DPST-NC 5A 28V |
Customer Reference | |
Detailed Description | Toggle Switch DPST-NC Panel Mount |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 16.87mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Part Status Obsolete | Panel Cutout Dimensions Circular - 12.45mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 5A (DC) | Electrical Life 60,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |

