
2DM8 | |
|---|---|
DigiKey Part Number | 2DM8-ND |
Manufacturer | |
Manufacturer Product Number | 2DM8 |
Description | SWITCH SNAP ACT DPST-NO 10A 125V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NO Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 10A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Panel Mount, Snap-In | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 680gf | |
Release Force | 170gf | |
Operating Position | 0.770" (19.5mm) | |
Pretravel | - | |
Differential Travel | 0.045" (1.1mm) | |
Overtravel | 0.400" (10.2mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -37°C ~ 82°C | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £16.03300 | £160.33 |
| Unit Price without VAT: | £16.03300 |
|---|---|
| Unit Price with VAT: | £19.23960 |

