
2AC109 | |
|---|---|
DigiKey Part Number | 2AC109-ND |
Manufacturer | |
Manufacturer Product Number | 2AC109 |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 125 V |
Manufacturer Honeywell Sensing and Productivity Solutions | Actuator Type Push-Pull Plunger |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Position 0.453" (11.5mm) |
Circuit SPDT | Overtravel 0.125" (3.2mm) |
Switch Function On-Mom | Operating Temperature -18°C ~ 82°C |
Current Rating (Amps) 15A (AC), 500mA (DC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £479.24500 | £4,792.45 |
| Unit Price without VAT: | £479.24500 |
|---|---|
| Unit Price with VAT: | £575.09400 |

