
2A70 | |
|---|---|
DigiKey Part Number | 480-4175-ND |
Manufacturer | |
Manufacturer Product Number | 2A70 |
Description | 3PC TRANSPARENT COLORED CAP WHT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rectangular Pushbutton Switch Cap White, Transparent Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Rectangular | |
Color | White, Transparent | |
Illumination | Illuminated | |
For Use With/Related Products | Series 2 | |
Mounting Type | Snap Fit | |
Size | 27.40mm L x 21.60mm W | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £36.57000 | £36.57 |
| 10 | £33.11400 | £331.14 |
| 25 | £31.83160 | £795.79 |
| 50 | £30.89380 | £1,544.69 |
| 100 | £29.98370 | £2,998.37 |
| 250 | £29.21392 | £7,303.48 |
| Unit Price without VAT: | £36.57000 |
|---|---|
| Unit Price with VAT: | £43.88400 |

