
27ET134-T-E | |
|---|---|
DigiKey Part Number | 27ET134-T-E-ND |
Manufacturer | |
Manufacturer Product Number | 27ET134-T-E |
Description | SWITCH TOGGLE DPDT 7A 28V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 26.92mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Turret |
Part Status Active | Panel Cutout Dimensions Circular - 12.40mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Ingress Protection Environment Sealed |
Switch Function | Operating Temperature -65°C ~ 71°C |
Current Rating (Amps) 7A (DC) | Base Product Number |
Voltage Rating - DC 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £1,360.10550 | £27,202.11 |
| Unit Price without VAT: | £1,360.10550 |
|---|---|
| Unit Price with VAT: | £1,632.12660 |

