
26PCGNH6D | |
|---|---|
DigiKey Part Number | 26PCGNH6D-ND |
Manufacturer | |
Manufacturer Product Number | 26PCGNH6D |
Description | SENSOR 250PSID M5 .15V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±250PSI (±1723.69kPa) Differential Male - M5 0 mV ~ 150 mV (10V) 4-SIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | ±250PSI (±1723.69kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 150 mV (10V) | |
Accuracy | ±0.7% | |
Voltage - Supply | 2.5V ~ 16V | |
Port Size | Male - M5 | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | ±500PSI (±3447.38kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £88.43080 | £2,210.77 |
| Unit Price without VAT: | £88.43080 |
|---|---|
| Unit Price with VAT: | £106.11696 |

