Pressure Sensor ±100PSI (±689.48kPa) Compound 0 mV ~ 100 mV (10V) 4-SIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26PCFFS2G

DigiKey Part Number
480-2853-ND
Manufacturer
Manufacturer Product Number
26PCFFS2G
Description
SENSOR 100PSIC 0.1V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor ±100PSI (±689.48kPa) Compound 0 mV ~ 100 mV (10V) 4-SIP Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Applications
Board Mount
Pressure Type
Compound
Operating Pressure
±100PSI (±689.48kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 100 mV (10V)
Accuracy
±0.6%
Voltage - Supply
2.5V ~ 16V
Port Size
-
Port Style
No Port
Features
Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
±200PSI (±1378.95kPa)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
4-SIP Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 52 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
25£88.43080£2,210.77
Manufacturers Standard Package
Unit Price without VAT:£88.43080
Unit Price with VAT:£106.11696

Other Suppliers on DigiKey

52In Stock
Ships from WEC