
26PCFFJ6G | |
|---|---|
DigiKey Part Number | 480-4172-ND |
Manufacturer | |
Manufacturer Product Number | 26PCFFJ6G |
Description | SENSOR 100PSIC 0.07" 0.1V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±100PSI (±689.48kPa) Compound Male - 0.07" (1.78mm) Tube 0 mV ~ 100 mV (10V) 4-SIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Compound | |
Operating Pressure | ±100PSI (±689.48kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 100 mV (10V) | |
Accuracy | ±0.6% | |
Voltage - Supply | 2.5V ~ 16V | |
Port Size | Male - 0.07" (1.78mm) Tube | |
Port Style | Needle | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | ±200PSI (±1378.95kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £101.32000 | £101.32 |
| 5 | £94.22400 | £471.12 |
| 10 | £91.58600 | £915.86 |
| 25 | £88.43080 | £2,210.77 |
| 50 | £86.27320 | £4,313.66 |
| Unit Price without VAT: | £101.32000 |
|---|---|
| Unit Price with VAT: | £121.58400 |

