Pressure Sensor ±30PSI (±206.84kPa) Differential Male - 0.2" (5.08mm) Tube, Dual 0 mV ~ 100 mV (10V) 4-SIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26PCDFA6D

DigiKey Part Number
480-2519-ND
Manufacturer
Manufacturer Product Number
26PCDFA6D
Description
SENSOR 30PSID 0.2" 0.1V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor ±30PSI (±206.84kPa) Differential Male - 0.2" (5.08mm) Tube, Dual 0 mV ~ 100 mV (10V) 4-SIP Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Tray
Part Status
Active
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
±30PSI (±206.84kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 100 mV (10V)
Accuracy
±0.2%
Voltage - Supply
2.5V ~ 16V
Port Size
Male - 0.2" (5.08mm) Tube, Dual
Port Style
Barbless
Features
Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
±60PSI (±413.69kPa)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
4-SIP Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
25£87.61480£2,190.37
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£87.61480
Unit Price with VAT:£105.13776