
26PC01SMTT | |
|---|---|
DigiKey Part Number | 480-26PC01SMTT-ND |
Manufacturer | |
Manufacturer Product Number | 26PC01SMTT |
Description | PRESSURE SENSOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Differential Male - 0.07" (1.78mm) Tube 0 mV ~ 100 mV (10V) 4-SMD, Gull Wing, Dual Ports, Same Side |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Medical Ventilation | |
Pressure Type | Differential | |
Operating Pressure | 15PSI (103.42kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 100 mV (10V) | |
Accuracy | - | |
Voltage - Supply | 2.5V ~ 16V | |
Port Size | Male - 0.07" (1.78mm) Tube | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 200PSI (1379kPa) | |
Operating Temperature | -20°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing, Dual Ports, Same Side | |
Supplier Device Package | 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £73.43712 | £18,359.28 |
| Unit Price without VAT: | £73.43712 |
|---|---|
| Unit Price with VAT: | £88.12454 |

