
26PC01SMT | |
|---|---|
DigiKey Part Number | 480-2506-5-ND |
Manufacturer | |
Manufacturer Product Number | 26PC01SMT |
Description | SENSOR 1PSIC 0.07" .0167V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±1PSI (±6.89kPa) Compound Male - 0.07" (1.88mm) Tube 0 mV ~ 16.7 mV (10V) 4-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Compound | |
Operating Pressure | ±1PSI (±6.89kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 16.7 mV (10V) | |
Accuracy | ±1.75% | |
Voltage - Supply | 2.5V ~ 16V | |
Port Size | Male - 0.07" (1.88mm) Tube | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | ±20PSI (±137.9kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £73.90680 | £3,695.34 |
| Unit Price without VAT: | £73.90680 |
|---|---|
| Unit Price with VAT: | £88.68816 |

