26ET98-3-G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: £2,579.94600
Datasheet
Image for 26ET98-3-G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26ET98-3-G

DigiKey Part Number
26ET98-3-G-ND
Manufacturer
Manufacturer Product Number
26ET98-3-G
Description
SWITCH TOGGLE DPDT 4A 28V
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
4A (DC)
Voltage Rating - DC
28 V
Actuator Type
Locking Lever
Actuator Length
25.90mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Wire Leads
Panel Cutout Dimensions
Circular - 12.40mm Dia
Bushing Thread
15/32-32
Ingress Protection
Environment Sealed
Features
Magnetic Hold
Operating Temperature
-65°C ~ 71°C
Actuator Material
Anodized Aluminum
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable