
26ET9-T | |
|---|---|
DigiKey Part Number | 26ET9-T-ND |
Manufacturer | |
Manufacturer Product Number | 26ET9-T |
Description | SWITCH TOGGLE DPDT 4A 28V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 4A (DC) | |
Voltage Rating - DC | 28 V | |
Actuator Type | Paddle | |
Actuator Length | 17.53mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Turret | |
Panel Cutout Dimensions | Circular - 12.40mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | Environment Sealed | |
Features | Magnetic Hold | |
Operating Temperature | -65°C ~ 71°C | |
Actuator Material | Anodized Aluminum | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £1,290.26650 | £25,805.33 |
| Unit Price without VAT: | £1,290.26650 |
|---|---|
| Unit Price with VAT: | £1,548.31980 |

