Image for 26ET25-2-G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26ET25-2-G

DigiKey Part Number
26ET25-2-G-ND
Manufacturer
Manufacturer Product Number
26ET25-2-G
Description
SWITCH TOGGLE DPDT 4A 28V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
4A (DC)
Voltage Rating - DC
28 V
Actuator Type
Locking Lever
Actuator Length
25.90mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Wire Leads
Panel Cutout Dimensions
Circular - 12.40mm Dia
Bushing Thread
15/32-32
Ingress Protection
Environment Sealed
Features
Magnetic Hold
Operating Temperature
-65°C ~ 71°C
Actuator Material
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
20£1,473.54350£29,470.87
Unit Price without VAT:£1,473.54350
Unit Price with VAT:£1,768.25220