
24PCFFB6G | |
|---|---|
DigiKey Part Number | 24PCFFB6G-ND |
Manufacturer | |
Manufacturer Product Number | 24PCFFB6G |
Description | SENSOR 100PSIC 0.25" .225V |
Customer Reference | |
Detailed Description | Pressure Sensor ±100PSI (±689.48kPa) Compound Male - 0.25" (6.35mm) Tube 0 mV ~ 225 mV (10V) 4-SIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Compound | |
Operating Pressure | ±100PSI (±689.48kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 225 mV (10V) | |
Accuracy | ±1% | |
Voltage - Supply | 10V ~ 12V | |
Port Size | Male - 0.25" (6.35mm) Tube | |
Port Style | Barbed | |
Features | - | |
Termination Style | PC Pin | |
Maximum Pressure | ±200PSI (±1378.95kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £70.11160 | £1,752.79 |
| Unit Price without VAT: | £70.11160 |
|---|---|
| Unit Price with VAT: | £84.13392 |

