Pressure Sensor ±30PSI (±206.84kPa) Compound Male - 0.14" (3.56mm) Tube 0 mV ~ 330 mV (10V) 4-SIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24PCDFG6G

DigiKey Part Number
24PCDFG6G-ND
Manufacturer
Manufacturer Product Number
24PCDFG6G
Description
SENSOR 30PSIC 0.14" .33V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor ±30PSI (±206.84kPa) Compound Male - 0.14" (3.56mm) Tube 0 mV ~ 330 mV (10V) 4-SIP Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Applications
Board Mount
Pressure Type
Compound
Operating Pressure
±30PSI (±206.84kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 330 mV (10V)
Accuracy
±1%
Voltage - Supply
10V ~ 12V
Port Size
Male - 0.14" (3.56mm) Tube
Port Style
Barbed
Features
-
Termination Style
PC Pin
Maximum Pressure
±60PSI (±413.69kPa)
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
4-SIP Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£74.34000£74.34
5£68.90600£344.53
10£66.88500£668.85
25£64.47120£1,611.78
50£62.82040£3,141.02
100£61.30690£6,130.69
Manufacturers Standard Package
Unit Price without VAT:£74.34000
Unit Price with VAT:£89.20800