
24PCDFA6A | |
|---|---|
DigiKey Part Number | 480-4154-ND |
Manufacturer | |
Manufacturer Product Number | 24PCDFA6A |
Description | SENSOR 30PSIA 0.2" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 30PSI (206.84kPa) Absolute Male - 0.2" (5mm) Tube -300 mV ~ 0 mV (10V) 4-SIP Module |
Datasheet | Datasheet |
Category | Accuracy ±0.3% |
Manufacturer Honeywell Sensing and Productivity Solutions | Voltage - Supply 10V ~ 12V |
Series | Port Size Male - 0.2" (5mm) Tube |
Packaging Bulk | Port Style Barbless |
Part Status Active | Termination Style PC Pin |
Applications Board Mount | Operating Temperature -40°C ~ 85°C |
Pressure Type Absolute | Mounting Type Through Hole |
Operating Pressure 30PSI (206.84kPa) | Package / Case 4-SIP Module |
Output Type Wheatstone Bridge | Base Product Number |
Output -300 mV ~ 0 mV (10V) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £70.32920 | £1,758.23 |
| Unit Price without VAT: | £70.32920 |
|---|---|
| Unit Price with VAT: | £84.39504 |

