
24CX2A-2A | |
|---|---|
DigiKey Part Number | 24CX2A-2A-ND |
Manufacturer | |
Manufacturer Product Number | 24CX2A-2A |
Description | SWITCH SNAP ACTION DPDT 10A 240V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Switch DPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 250 V | |
Actuator Type | Side Rotary, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Force | 127gf | |
Release Force | - | |
Operating Position | - | |
Pretravel | 30° | |
Differential Travel | 25° | |
Overtravel | 75° | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,790.09000 | £1,790.09 |
| Unit Price without VAT: | £1,790.09000 |
|---|---|
| Unit Price with VAT: | £2,148.10800 |

