
2455RM-93260999 | |
|---|---|
DigiKey Part Number | 2455RM-93260999-ND |
Manufacturer | |
Manufacturer Product Number | 2455RM-93260999 |
Description | THERMOSTAT SPST-NC CYLINDER QC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermostat SPST-NC Cylinder with Mounting Flange Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | - | |
Reset Temperature | Manual Reset | |
Current Rating - AC | 10A (240V), 15A (120V) | |
Current Rating - DC | - | |
Tolerance | - | |
Switching Cycles | 6K | |
Termination Style | Quick Connect | |
Mounting Type | Chassis Mount | |
Package / Case | Cylinder with Mounting Flange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £23.97190 | £2,397.19 |
| Unit Price without VAT: | £23.97190 |
|---|---|
| Unit Price with VAT: | £28.76628 |

