
2455RM 86230002 | |
|---|---|
DigiKey Part Number | 2455RM86230002-ND |
Manufacturer | |
Manufacturer Product Number | 2455RM 86230002 |
Description | THERMOSTAT SPST-NC CYLINDER QC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermostat SPST-NC Cylinder with Mounting Flange Quick Connect |
Datasheet | Datasheet |
Category | Current Rating - AC 10A (240V), 15A (120V) |
Manufacturer Honeywell Sensing and Productivity Solutions | Switching Cycles 6K |
Series | Termination Style Quick Connect |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case Cylinder with Mounting Flange |
Circuit SPST-NC | Base Product Number |
Reset Temperature Manual Reset |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £23.39240 | £2,339.24 |
| Unit Price without VAT: | £23.39240 |
|---|---|
| Unit Price with VAT: | £28.07088 |

