
2455RM 02570060 | |
|---|---|
DigiKey Part Number | 2455RM02570060-ND |
Manufacturer | |
Manufacturer Product Number | 2455RM 02570060 |
Description | THERMOSTAT SPST-NC CYLINDER QC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Thermostat SPST-NC Cylinder with Mounting Flange Quick Connect |
Datasheet | Datasheet |
Category | Current Rating - AC 10A (240V), 15A (120V) |
Manufacturer Honeywell Sensing and Productivity Solutions | Switching Cycles 6K |
Series | Termination Style Quick Connect |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case Cylinder with Mounting Flange |
Circuit SPST-NC | Base Product Number |
Reset Temperature Manual Reset |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £24.34480 | £2,434.48 |
| Unit Price without VAT: | £24.34480 |
|---|---|
| Unit Price with VAT: | £29.21376 |

