
2455RM 01580030 | |
|---|---|
DigiKey Part Number | 480-2455RM01580030-ND |
Manufacturer | |
Manufacturer Product Number | 2455RM 01580030 |
Description | COMMERCIAL THERMOSTAT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Thermostat SPST-NC Cylinder with Mounting Flange Quick Connect |
Datasheet | Datasheet |
Category | Current Rating - AC 10A (240V), 15A (120V) |
Manufacturer Honeywell Sensing and Productivity Solutions | Switching Cycles 6K |
Series | Termination Style Quick Connect |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case Cylinder with Mounting Flange |
Circuit SPST-NC | Base Product Number |
Reset Temperature Manual Reset |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £24.11910 | £2,411.91 |
| Unit Price without VAT: | £24.11910 |
|---|---|
| Unit Price with VAT: | £28.94292 |

