
2455RG 71740209 | |
|---|---|
DigiKey Part Number | 480-2455RG71740209-ND |
Manufacturer | |
Manufacturer Product Number | 2455RG 71740209 |
Description | COMMERCIAL THERMOSTAT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Thermostat SPST-NC Cylinder with Mounting Flange Quick Connect |
Datasheet | Datasheet |
Category | Reset Temperature 120°F (49°C) |
Manufacturer Honeywell Sensing and Productivity Solutions | Current Rating - AC 7.2A (277V), 10A (240V), 15A (120V) |
Series | Switching Cycles 6K |
Packaging Bulk | Termination Style Quick Connect |
Part Status Active | Mounting Type Chassis Mount |
Circuit SPST-NC | Package / Case Cylinder with Mounting Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £31.84380 | £1,592.19 |
| Unit Price without VAT: | £31.84380 |
|---|---|
| Unit Price with VAT: | £38.21256 |

