Image for 2455RBV90290958 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2455RBV90290958

DigiKey Part Number
480-2455RBV90290958-ND
Manufacturer
Manufacturer Product Number
2455RBV90290958
Description
COMMERCIAL THERMOSTAT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Thermostat 221°F (105°C) SPST-NC Cylinder with Mounting Flange Quick Connect
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset Temperature
120°F (49°C)
Manufacturer
Honeywell Sensing and Productivity Solutions
Current Rating - AC
10A (240V), 15A (120V)
Series
Switching Cycles
6K
Packaging
Bulk
Termination Style
Quick Connect
Part Status
Active
Mounting Type
Chassis Mount
Circuit
SPST-NC
Package / Case
Cylinder with Mounting Flange
Switching Temperature
221°F (105°C)
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£46.96210£4,696.21
Unit Price without VAT:£46.96210
Unit Price with VAT:£56.35452