
2455RBV00290111 | |
|---|---|
DigiKey Part Number | 480-2455RBV00290111-ND |
Manufacturer | |
Manufacturer Product Number | 2455RBV00290111 |
Description | THERMAL-COMMERCIAL THERMAL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermostat 221°F (105°C) SPST-NC Cylinder with Mounting Flange Quick Connect |
Datasheet | Datasheet |
Category | Reset Temperature 120°F (49°C) |
Manufacturer Honeywell Sensing and Productivity Solutions | Current Rating - AC 10A (240V), 15A (120V) |
Series | Switching Cycles 6K |
Packaging Bulk | Termination Style Quick Connect |
Part Status Active | Mounting Type Chassis Mount |
Circuit SPST-NC | Package / Case Cylinder with Mounting Flange |
Switching Temperature 221°F (105°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £46.19540 | £2,309.77 |
| Unit Price without VAT: | £46.19540 |
|---|---|
| Unit Price with VAT: | £55.43448 |

