
2455R--90980403 | |
|---|---|
DigiKey Part Number | 480-2455R--90980403-ND |
Manufacturer | |
Manufacturer Product Number | 2455R--90980403 |
Description | COMMERCIAL THERMOSTAT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Thermostat SPST-NC Cylinder with Mounting Flange Quick Connect |
Datasheet | Datasheet |
Category | Reset Temperature 120°F (49°C) |
Manufacturer Honeywell Sensing and Productivity Solutions | Current Rating - AC 7.2A (277V), 10A (240V), 15A (120V) |
Series | Switching Cycles 6K |
Packaging Bulk | Termination Style Quick Connect |
Part Status Active | Mounting Type Chassis Mount |
Circuit SPST-NC | Package / Case Cylinder with Mounting Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £30.00710 | £3,000.71 |
| Unit Price without VAT: | £30.00710 |
|---|---|
| Unit Price with VAT: | £36.00852 |

