
2452HR-90980235 | |
|---|---|
DigiKey Part Number | 2452HR-90980235-ND |
Manufacturer | |
Manufacturer Product Number | 2452HR-90980235 |
Description | THERMOSTAT MODULE SOLDER LUG |
Customer Reference | |
Detailed Description | Thermostat Module Solder Lug |
Datasheet | Datasheet |
Category | Current Rating - AC 10A (277V), 15A (120V) |
Manufacturer Honeywell Sensing and Productivity Solutions | Switching Cycles 100K |
Series | Termination Style Solder Lug |
Packaging Bulk | Package / Case Module |
Part Status Obsolete |

