Image for 2450RC260040309 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2450RC260040309

DigiKey Part Number
480-2450RC260040309-ND
Manufacturer
Manufacturer Product Number
2450RC260040309
Description
THERMAL-COMMERCIAL THERMAL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Thermostat 500°F (260°C) SPST-NC Cylinder with Mounting Flange Quick Connect
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NC
Switching Temperature
500°F (260°C)
Reset Temperature
120°F (49°C)
Current Rating - AC
10A (240V), 15A (120V)
Current Rating - DC
-
Tolerance
-
Switching Cycles
30K
Termination Style
Quick Connect
Mounting Type
Chassis Mount
Package / Case
Cylinder with Mounting Flange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£24.35460£2,435.46
Unit Price without VAT:£24.35460
Unit Price with VAT:£29.22552